T3400552U

Heilind Number:AMET3400552U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3400552U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3400552U
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3400552U

Detailed Description

Introducing the T3400552U Circular DIN Connector, part of the C091 M16-A series designed for reliable industrial connectivity. This male connector features a durable Zinc Die Cast housing, perfect for harsh environments. With 6 crimp termination contacts, it ensures secure wire connections. Operating at temperatures ranging from -40°C to 100°C, and boasting an IP40 rating, it guarantees performance in diverse conditions. The screw mating type and straight mount angle facilitate easy installation. Shielded for added protection, it accommodates wire sizes from 28 to 18 AWG. With a current rating of 7A and voltage rating of 300V, it's suitable for various applications. Explore our range of Circular Connectors & Accessories for dependable connectivity solutions.