T 3401 001

Heilind Number:AMET 3401 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3401 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3401 001
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3401 001

Detailed Description

Introducing the T 3401 001 Female Cable Connector, a robust and reliable solution for your connectivity needs. Crafted with high-quality Die Cast Zinc housing, this connector ensures durability in various environments. With 6 silver-plated contacts, it guarantees excellent signal transmission. Suitable for cable mounting and featuring a straight mount angle, installation is a breeze. Operating efficiently in temperatures ranging from -40°C to 100°C, it offers versatility. IP40 rated and shielded, it provides protection against dust and interference. Meeting RoHS compliance and boasting a voltage rating of 250V/300V, this connector is not only efficient but also environmentally friendly. Perfect for Circular DIN applications, it's the ideal choice for professionals seeking top-tier performance.