T 3401 004

Heilind Number:AMET 3401 004
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3401 004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3401 004
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3401 004

Detailed Description

Introducing the FEMALE CABLE CONNECTOR WITH IN, T 3401 004, a high-performance solution for seamless connectivity in industrial environments. This rugged connector features a durable Die Cast Zinc housing, ensuring reliable operation even in harsh conditions. With 6 silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Rated for temperatures ranging from -40°C to 100°C and with an IP40 ingress protection rating, it offers dependable performance in a wide range of applications. The M16 shell size, straight mount angle, and screw mating type make installation quick and easy. Shielded for added protection, this connector is suitable for use with 20 AWG wires and can handle a current rating of 7A at voltages up to 250V/300V. Designed for 500 mating cycles, it is built to last. Perfect for use in Circular DIN applications, this connector is a vital component for any industrial setup. Trust in the quality and reliability of the T3401004.