T3401004U

Heilind Number:AMET3401004U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3401004U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3401004U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3401004U

Detailed Description

Introducing the T3401004U, part of the C091 M16-A series of female circular DIN connectors. Constructed with high-quality zinc die-cast housing, this connector features six silver-plated contacts for reliable signal transmission. With a solder termination method, it ensures secure and durable connections. Operating in temperatures ranging from -40°C to 100°C, it is suitable for a variety of environments. IP40 rated and shielded, it provides protection against dust and interference. With a straight mount angle and screw mating type, installation is quick and easy. Designed for 20 AWG wire, it has a current rating of 7A and voltage rating of 300V. Ideal for applications in the aerospace, defense, and industrial sectors, the T3401004U guarantees high performance and longevity with its 500 mating cycle durability. Upgrade your connectivity with this top-of-the-line connector.