T 3401 018

Heilind Number:AMET 3401 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3401 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3401 018
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3401 018

Detailed Description

Introducing the T 3401 018, a high-performance Female Cable Connector designed for seamless connectivity in industrial environments. Featuring a robust Die Cast Zinc housing, this connector ensures durability and reliability even in harsh conditions. With 6 gold-plated contacts, it guarantees optimal signal transmission. Suitable for cable mounting with a straight mount angle, it offers easy installation. Rated for a wide temperature range from -40°C to 100°C and boasting an IP40 ingress protection rating, it is perfect for use in diverse applications. The M16 shell size, screw mating type, and shielded design further enhance its versatility. With a 1000-cycle mating durability and a current rating of 7A at 250V/300V, this connector is ideal for demanding industrial settings. Trust the T 3401 018 for secure and efficient connections in your projects.