T3401028U

Heilind Number:AMET3401028U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3401028U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3401028U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3401028U

Detailed Description

The C091 M16-A Female Circular DIN Connector, SKU T3401028U, is an essential component for high-performance electronic connections. Constructed with durable Zinc Die Cast housing and featuring Gold contact plating, this connector ensures reliable signal transmission in demanding environments. With a maximum operating temperature of 100°C and a minimum of -40°C, it is suitable for a wide range of applications. The IP40 rating guarantees protection against dust ingress, while the shielded design minimizes electromagnetic interference. Supporting 6 contacts, solder termination, and accommodating 20 AWG wire size, it offers versatile connectivity options. The straight mount angle and screw mating type facilitate easy installation. With a current rating of 7A and voltage rating of 300V, it meets stringent performance requirements. Boasting a mating cycle of 1000, this connector is built for long-lasting durability. Whether used in industrial machinery, telecommunications, or aerospace systems, the C091 M16-A is a reliable solution for your connectivity needs.