T3401551U

Heilind Number:AMET3401551U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3401551U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3401551U
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mating Type:Screw
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET3401551U

Detailed Description

The T3401551U, part of the C091 M16-A series, is a female circular DIN connector designed for high-performance applications. Constructed from durable zinc die-cast housing, it offers reliable connectivity in industrial environments. With six crimp termination contacts, it ensures secure and efficient wire connections. Operating smoothly in temperatures ranging from -40°C to 100°C, it is suitable for diverse operating conditions. Featuring an IP40 rating, it provides protection against dust ingress. The screw mating type and straight mount angle facilitate easy installation. Shielded for enhanced signal integrity, it accommodates wire sizes ranging from 28 to 18 AWG. With a current rating of 7A and a voltage rating of 300V, it meets stringent performance requirements. RoHS compliant, it aligns with environmental regulations. Ideal for use in telecommunications, aerospace, and other industries, the T3401551U connector guarantees superior quality and performance.