| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3402 000 |
| Series: | C091 M16-A |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Mating Type: | Screw |
| Mating Cycles: | 500 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 7 A |
| Voltage Rating: | 300 V |
| SKU: | AMET 3402 000 |
T 3402 000
Specifications
Detailed Description
Introducing the T 3402 000, a rugged FRONT MOUNTING MALE RECEPTACLE designed for durable connectivity in industrial settings. Part of the renowned C091 M16-A series, this Male connector features a robust Zinc Die Cast housing, ensuring reliable performance even in harsh environments. With 6 silver-plated contacts and a maximum operating temperature of 100 °C, it guarantees efficient signal transmission under demanding conditions. The panel mount and solder termination method make installation effortless. IP40-rated and shielded for added protection, it's ideal for applications requiring secure connections. Supporting 20 AWG wire size and with a current rating of 7 A at 300 V, it offers versatility in usage. RoHS compliant and stocked for immediate delivery, the T 3402 000 is the perfect choice for high-quality circular DIN connectivity.

