T 3402 009

Heilind Number:AMET 3402 009
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3402 009
Datasheet:Flyer
ECAD Model:
3D Model

Description:

MALE RECEPTACLE 6WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3402 009
Gender:Male
Number of Contacts:6
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:5 A
Voltage Rating:300 V
SKU:AMET 3402 009

Detailed Description

Introducing the T 3402 009, a durable and reliable Male Receptacle designed for seamless connectivity in a variety of applications. With 6 contacts and a termination method of soldering, this connector ensures secure and stable connections. The silver contact plating guarantees excellent conductivity, while the wide operating temperature range of -40°C to 100°C makes it suitable for use in diverse environments. Rated for 300V and 5A, it meets high standards for voltage and current requirements. RoHS compliant and with an IP40 rating, it prioritizes safety and environmental responsibility. Ideal for use in Circular DIN Connectors, this product is a must-have for any project requiring high-quality connectivity solutions.