T3402150U

Heilind Number:AMET3402150U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3402150U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3402150U
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET3402150U

Detailed Description

Introducing the T3402150U, part of the C091 M16-A series, a rugged and reliable circular DIN connector designed for demanding industrial environments. With a male gender and zinc die-cast housing, this connector ensures secure connections in panel mount applications. Featuring 6 contacts with crimp termination, it allows for efficient cable assembly. Operating temperatures ranging from -40°C to 100°C make it suitable for a variety of conditions, while its IP40 rating provides protection against dust. The screw mating type and shielded design offer added security. Accommodating wire sizes from 28 to 18 AWG, this connector has a current rating of 7A and voltage rating of 300V, meeting stringent performance requirements. Perfect for use in machinery, automation, and other high-reliability applications, the T3402150U guarantees seamless connectivity and durability.