T 3402 550

Heilind Number:AMET 3402 550
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3402 550
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3402 550
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET 3402 550

Detailed Description

Introducing the T 3402 550, a high-performance FRONT MOUNTING MALE RECEPTACLE designed for seamless connectivity in industrial environments. Part of the rugged C091 M16-A series, this Male Connector boasts a robust Zinc Die Cast housing, ensuring durability in demanding conditions. With 6 gold-plated contacts, it guarantees reliable signal transmission. The Panel Mount configuration and Crimp termination method offer easy installation. Operating efficiently in temperatures ranging from -40°C to 100°C, this connector is suitable for a wide range of applications. Its IP40 rating provides protection against dust and debris, while the Shielded design minimizes interference. Supporting wire sizes from 28 to 18 AWG, it accommodates various setups. With a current rating of 7A and voltage rating of 300V, it meets high-performance standards. Ideal for Circular DIN Connectors and other industrial needs, the T 3402 550 ensures secure and efficient connectivity in every use case.