T 3403 000

Heilind Number:AMET 3403 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3403 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3403 000
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3403 000

Detailed Description

Introducing the T 3403 000, a high-performance FRONT MOUNTING FEMALE RECEPTACLE from the C091 M16-A series. This robust connector, designed for panel mounting, features a durable Zinc Die Cast housing for reliable performance in industrial environments. With 6 silver-plated contacts and a solder termination method, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40°C to 100°C, with an IP40 rating for protection against dust and debris. The mating type is screw, offering ease of installation with 500 mating cycles for longevity. Shielded for enhanced signal integrity, compatible with 20 AWG wire, and capable of handling currents up to 7A at 300V. Rest assured of its quality, as it is RoHS compliant. Perfect for applications in Circular DIN Connectors, this product is a dependable choice for your connectivity needs.