T 3403 018

Heilind Number:AMET 3403 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3403 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3403 018
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3403 018

Detailed Description

The T 3403 018 Front Mounting Female Receptacle is a reliable and high-performance connector from the C091 M16-A series. Featuring a durable Zinc Die Cast housing, this connector is designed for panel mounting and offers secure solder termination. With six gold-plated contacts, it ensures efficient conductivity with a current rating of 7A and a voltage rating of 300V. Operating in a wide temperature range from -40°C to 100°C, it is suitable for various environments. With an IP40 rating and shielded construction, it provides protection against dust and interference. RoHS compliant, this connector meets international standards for environmental responsibility. Its screw mating type allows for easy installation, with a high mating cycle of 1000. Perfect for use in circular DIN connectors, this product is ideal for applications requiring reliable and durable connectivity.