T3403109U

Heilind Number:AMET3403109U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3403109U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3403109U
Gender:Female
Number of Contacts:6
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:5 A
Voltage Rating:300 V
SKU:AMET3403109U

Detailed Description

Introducing the T3403109U Circular DIN Connector, a high-quality and reliable solution for female gender applications requiring secure and durable connectivity. With six solder termination contacts plated in silver, this connector ensures optimal conductivity and resistance to corrosion. Operating effortlessly in temperatures ranging from -40°C to 100°C, and with an IP40 rating for dust protection, it guarantees performance in various environments. Featuring a screw mating type and capable of enduring up to 500 mating cycles, this connector is perfect for applications that demand frequent and secure connections. With a wire size compatibility of 20 AWG and a current rating of 5A at 300V, it offers versatile use in industrial and electronic systems. Trust in the T3403109U for seamless and efficient connectivity in your projects.