T 3403 150

Heilind Number:AMET 3403 150
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3403 150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3403 150
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3403 150

Detailed Description

The T 3403 150 Rear Mounting Female Receptacle, part of the C091 M16-A series, is a versatile circular connector designed for efficient panel mounting in various applications. Constructed with a durable Zinc Die Cast housing, this connector ensures reliable performance even in harsh environments. With six contacts and a crimp termination method, it allows for secure and efficient connectivity. Rated for a wide temperature range from -40°C to 100°C and boasting an IP40 ingress protection rating, it offers durability and resilience. Featuring a screw mating type and shielded design, it ensures stable connections with effective EMI/RFI protection. Suitable for wire sizes ranging from 28 to 18 AWG, with a current rating of 7A and voltage rating of 300V, this connector is ideal for demanding industrial and commercial applications where robust and high-quality connectivity is essential.