T3403300U

Heilind Number:AMET3403300U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3403300U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3403300U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3403300U

Detailed Description

The T3403300U, part of the C091 M16-A series, is a high-quality circular DIN connector designed for female gender applications. Constructed with durable Zinc Die Cast housing, it offers reliable performance in various environments. With six contacts and a straight panel mount configuration, this connector provides secure and efficient connectivity. The silver contact plating ensures excellent conductivity, while the solder termination method guarantees a strong and lasting connection. Rated for 7A at 300V, with a wide operating temperature range of -40°C to 100°C, it is suitable for a range of industrial and commercial uses. The IP40 rating and shielded design further enhance its durability and performance. With a mating cycle of 500, it offers long-term reliability. Compatible with 20 AWG wire sizes, it meets the demands of diverse applications in the field of Circular Connectors & Accessories. Trust the T3403300U for your connectivity needs.