T 3403 400

Heilind Number:AMET 3403 400
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3403 400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3403 400
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3403 400

Detailed Description

The T 3403 400 is a durable rear mounting female receptacle designed for reliable connectivity in industrial environments. Part of the C091 M16-A series, this connector features a zinc die-cast housing, ensuring robust performance. With six silver-plated contacts and solder termination, it guarantees secure and efficient signal transmission. Its IP40 rating offers protection against dust, making it suitable for various applications. The straight panel mount design, along with a mating type of screw, facilitates easy installation. Rated for 7A at 300V, this connector is suitable for power and signal transmission. It operates seamlessly in temperatures ranging from -40°C to 100°C, making it ideal for use in demanding conditions. With 500 mating cycles and RoHS compliance, the T 3403 400 guarantees longevity and environmental responsibility.