T3403420U

Heilind Number:AMET3403420U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3403420U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3403420U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3403420U

Detailed Description

Introducing the T3403420U, part of the C091 M16-A series, a high-performance female circular DIN connector designed for panel mounting. Constructed with durable Zinc Die Cast housing, it offers reliable connectivity in various industrial applications. Featuring 6 silver-plated contacts for optimal signal transmission, this connector ensures secure and efficient solder termination. With an IP40 rating, it provides protection against dust and debris. Operating in a wide temperature range from -40°C to 100°C, it is suitable for harsh environments. The straight mount angle and shielded design enhance stability and signal integrity. Rated for 7A at 300V, with a wire size compatibility of 20 AWG, it meets demanding power and data transfer requirements. With a mating type of screw and a durability of 500 cycles, it guarantees long-term performance. The T3403420U is the ideal solution for demanding industrial connectivity needs.