T 3424 502

Heilind Number:AMET 3424 502
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3424 502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3424 502
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3424 502

Detailed Description

Introducing the T 3424 502, a rugged male cable connector designed for reliable signal transmission in demanding environments. Constructed from high-quality die-cast zinc, this connector features 6 contacts for secure connections. With a cable mount and solder termination method, installation is quick and easy. The silver contact plating ensures excellent conductivity, while its wide operating temperature range of -40°C to 100°C guarantees performance in extreme conditions. Rated IP40 for dust protection, this M16 shell size connector is ideal for industrial applications. Its bayonet mating type and straight mount angle facilitate efficient assembly. With a durability of up to 500 mating cycles, this connector is built to last. Suitable for 20 AWG wire, it has a current rating of 7A and voltage ratings of 250V and 300V. Whether you're in the aerospace, automotive, or telecommunications industry, the T 3424 502 is the perfect solution for your connectivity needs.