T 3424 504

Heilind Number:AMET 3424 504
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3424 504
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3424 504
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3424 504

Detailed Description

Introducing the T 3424 504 Male Cable Connector, a reliable and durable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing, this connector ensures long-lasting performance in various environments. Featuring six contacts and a cable mount design with solder termination, it offers secure and efficient connectivity. The silver contact plating guarantees excellent conductivity, while the wide operating temperature range from -40°C to 100°C ensures suitability for diverse applications. With an IP40 rating, M16 shell size, and bayonet mating type, it provides easy and convenient installation. Rated for 7A current and 250V/300V voltage, this connector is suitable for a wide range of power and signal transmission tasks. Whether for industrial, commercial, or personal use, the T 3424 504 is the perfect choice for high-quality circular DIN connectors.