T 3424 518

Heilind Number:AMET 3424 518
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3424 518
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3424 518
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3424 518

Detailed Description

Introducing the T 3424 518 Male Cable Connector, engineered for reliable connectivity in demanding environments. Constructed with robust Die Cast Zinc housing and featuring 6 gold-plated contacts, this connector ensures secure and low-resistance signal transmission. With a solder termination method and a cable mount design, installation is quick and efficient. Operating seamlessly in temperatures ranging from -40°C to 100°C, and with a voltage rating of 250V, this connector is suitable for a wide range of applications. The IP40 rated shell provides protection against dust and debris. Designed for M16 shell size and bayonet mating, it offers easy and secure connections. With a straight mount angle and a durability of 1000 mating cycles, this connector is built to last. Perfect for use in Circular DIN Connectors, the T 3424 518 is a high-performance solution for your connectivity needs.