T 3425 502

Heilind Number:AMET 3425 502
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3425 502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3425 502
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3425 502

Detailed Description

Introducing the T 3425 502 Female Cable Connector, a high-quality solution for seamless connectivity. Crafted with precision using Die Cast Zinc housing material, this connector ensures durability and performance. With six contacts and a cable mount design, it offers easy installation in various applications. The solder termination method and silver contact plating guarantee reliable conductivity. Operating efficiently in temperatures ranging from -40°C to 100°C, this connector is built to withstand diverse environments. Its IP40 rating provides protection against dust, while the M16 shell size and bayonet mating type offer secure connections. With a straight mount angle and 500 mating cycles, it delivers long-lasting functionality. Suitable for 20 AWG wire size, it boasts a current rating of 7A and voltage ratings of 250V and 300V. Ideal for Circular DIN connectors, this product is a must-have for your connectivity needs. (Character count: 158)