T 3425 551

Heilind Number:AMET 3425 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3425 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3425 551
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3425 551

Detailed Description

Introducing the T 3425 551 Female Cable Connector, a high-quality connectivity solution for your industrial applications. Designed for durability and reliability, this connector features a housing made of rugged Die Cast Zinc. With 6 gold-plated contacts, it ensures secure and efficient signal transmission. The cable mount and crimp termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -40°C to 100°C, and with an IP40 rating for dust protection, this connector is ideal for harsh environments. Its M16 shell size, bayonet mating type, and straight mount angle offer versatility in usage. Suitable for wire sizes 28-18 AWG, it has a current rating of 7A and voltage rating of 250V/300V, meeting industry standards. Whether in aerospace, defense, or telecommunications, the T 3425 551 guarantees performance and longevity. Upgrade your connectivity with this essential component.