T3427050U

Heilind Number:AMET3427050U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3427050U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3427050U
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3427050U

Detailed Description

The T3427050U, part of the C091 M16-B series, is a robust circular DIN connector designed for reliable female connectivity. Constructed from high-quality die-cast zinc, it ensures durability in diverse environments. With six crimp contacts, it provides secure termination for wires ranging from 28-18 AWG. Operating efficiently in temperatures as low as -40°C and up to 100°C, it offers versatility for various applications. Featuring a straight mount angle and Bayonet mating type, installation is quick and effortless. With a current rating of 7A and a voltage rating of 300V, it facilitates efficient power transmission. The IP40 rating guarantees protection against dust ingress. Ideal for industrial and commercial use, this connector is a dependable solution for your connectivity needs.