T 3427 600

Heilind Number:AMET 3427 600
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3427 600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB MOUNTING, BLACK PLASTIC FE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3427 600
Color:Black
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:PCB Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Right Angle
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET 3427 600

Detailed Description

Introducing the T 3427 600, a high-quality PCB mounting connector designed for reliable performance in industrial applications. With a sleek black plastic housing made of durable die-cast zinc, this connector ensures robustness and longevity. Featuring six contacts with silver plating, it guarantees efficient signal transmission. The right-angle mount type allows for easy installation on PCBs, while the solder termination method ensures a secure connection. Operating seamlessly in temperatures ranging from -40°C to 100°C, and with a voltage rating of 300V and a current rating of 7A, this connector is suitable for a wide range of electronic systems. Compliant with IP40 standards, it offers protection against dust and debris. Ideal for use in circular DIN connectors, the T 3427 600 is a vital component for maintaining connectivity in demanding environments.