T 3428 501

Heilind Number:AMET 3428 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3428 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 6W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3428 501
Color:Black
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3428 501

Detailed Description

Introducing the FEMALE CABLE CONNECTOR 6W ( T 3428 501), a must-have component for seamless electronic connections. Crafted with durable Die Cast Zinc housing in sleek Black, this connector ensures reliable performance in any application. Featuring 6 contacts, straight Cable Mount, and solder termination method, it offers easy and secure installation. With Silver contact plating and a wide operating temperature range of -40°C to 100°C, it guarantees efficient conductivity even in harsh environments. With a rating of 250V, 300V, 7A current, and RoHS compliance, it meets industry standards for safety and efficiency. The IP40-rated M16 shell size and Bayonet mating type provide added convenience, while the 500 mating cycle lifespan ensures long-term durability. Perfect for Circular DIN connectors and hi-rel applications, the T3428501 acronym signifies quality and performance you can trust. Upgrade your connectivity with this essential component.