T 3429 501

Heilind Number:AMET 3429 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3429 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3429 501
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3429 501

Detailed Description

Introducing the T 3429 501 Male Cable Connector, a robust and reliable solution for your connectivity needs. Crafted from durable Die Cast Zinc, this connector features six contacts for seamless data and power transmission. With a cable mount design and solder termination method, installation is quick and easy. The silver contact plating ensures optimal conductivity, while the wide operating temperature range of -40°C to 100°C guarantees performance in any environment. Rated IP40 for dust protection, this M16 shell size connector is ideal for industrial applications. Its bayonet mating type and straight mount angle allow for secure connections. With a 500-cycle mating lifespan and 7A/250V current and voltage ratings, this connector offers long-lasting efficiency. Suitable for 20 AWG wire, it falls under the category of Circular DIN Connectors, making it a versatile choice for various projects. Upgrade your connectivity with the T 3429 501.