T3429552U

Heilind Number:AMET3429552U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3429552U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3429552U
Series:C091 M16-B
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3429552U

Detailed Description

Introducing the C091 M16-B Circular DIN Connector, featuring a robust design perfect for industrial applications. With a durable Die Cast Zinc housing, this connector ensures reliable performance even in harsh environments. It offers easy installation with a crimp termination method and a straight mount angle. The male gender connector with 6 contacts accommodates wire sizes ranging from 28 to 18 AWG, with a maximum current rating of 7A and voltage rating of 300V. Operating efficiently in temperatures from -40°C to 100°C, it's suitable for a wide range of settings. The bayonet mating type guarantees secure connections, while the IP40 rating provides protection against dust. Whether you're working in manufacturing, telecommunications, or aerospace, the C091 M16-B is a dependable choice for your connectivity needs.