T 3434 502

Heilind Number:AMET 3434 502
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3434 502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3434 502
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3434 502

Detailed Description

Introducing the MALE CABLE CONNECTOR WITH INTE, T 3434 502, a robust and reliable solution for your connectivity needs. This connector, constructed with high-quality Die Cast Zinc housing material, ensures durability in various operating environments. With seven contacts, it offers ample connectivity options. The Cable Mount design and Solder termination method make installation a breeze. Featuring Silver contact plating, it guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, it's suitable for demanding applications. The M16 shell size, Bayonet mating type, and Straight mount angle provide ease of use. With a 500-cycle mating lifespan, it offers long-term performance. While unshielded, it accommodates 20 AWG wire size and supports a current rating of 7A and voltage rating of 250V/300V. Perfect for Circular DIN Connectors and other connectivity needs, the MALE CABLE CONNECTOR WITH INTE, T 3434 502, is a must-have in your toolkit.