T3434951U

Heilind Number:AMET3434951U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3434951U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3434951U
Gender:Male
IP Rating:IP40
Wire Size:28 - 20 AWG
Mating Type:Bayonet
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-B
SKU:AMET3434951U

Detailed Description

Introducing the T3434951U, part of the C091 M16-B series, a rugged circular DIN connector designed for male gender applications. Constructed with durable die-cast zinc housing, this connector ensures reliable performance in harsh environments. Featuring 7 gold-plated contacts for optimal conductivity and signal transmission, the termination method is via crimping, providing secure and efficient cable connections. With a wide operating temperature range from -40°C to 100°C and an IP40 rating, it offers protection against dust and moisture. The bayonet mating type and straight mount angle make installation quick and easy. Suitable for wire sizes ranging from 28 to 20 AWG, it has a current rating of 7A and voltage rating of 300V, making it ideal for various industrial applications. Whether in telecommunications, aerospace, or automotive industries, the T3434951U ensures high-performance connectivity.