T3435005U

Heilind Number:AMET3435005U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3435005U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3435005U
Color:Black
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Right Angle
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3435005U

Detailed Description

Introducing the T3435005U, a sleek and sophisticated black Circular DIN Connector designed for high-performance connectivity. Part of the C091 M16-B series, this connector caters specifically to female gender applications, offering seamless integration in a variety of electronic devices. Constructed with durable Die Cast Zinc housing, it ensures longevity and reliability in any environment. With seven silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40°C to 100°C, and with an IP40 rating for protection against dust, it is suitable for diverse industrial settings. Featuring a bayonet mating type and right-angle mount angle, installation is quick and convenient. With a mating cycle of 500, it withstands frequent use without compromising performance. Rated for 7A at 300V, it delivers power and data seamlessly. The T3435005U is the ultimate connectivity solution for demanding applications in the Circular Connectors & Accessories category.