T 3435 501

Heilind Number:AMET 3435 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3435 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3435 501
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3435 501

Detailed Description

Introducing the T 3435 501, a high-performance Female Cable Connector designed for seamless connectivity in demanding environments. Crafted from rugged Die Cast Zinc, this connector ensures durability and reliability. With 7 contacts and a cable mount design, it facilitates efficient signal transmission. The solder termination method and silver contact plating guarantee secure connections. Operating between -40°C to 100°C, it can withstand extreme temperatures. Featuring an IP40 rating, it offers protection against dust. The M16 shell size, Bayonet mating type, and straight mount angle make installation easy. With a 500-cycle mating lifespan, this connector is built for long-term use. Rated for 7A at 250V and 300V, it meets high-performance standards. Perfect for Circular DIN applications, the T 3435 501 is the ideal choice for critical connections.