T 3435 552

Heilind Number:AMET 3435 552
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3435 552
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3435 552
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Shielded:No
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3435 552

Detailed Description

Introducing the T 3435 552, a robust and reliable Female Cable Connector designed for industrial applications. Crafted from high-quality Die Cast Zinc, this connector ensures durability in demanding environments. With 7 contacts, it allows for efficient signal transmission. Featuring a Cable Mount design and Crimp termination method, installation is quick and secure. Operating temperature ranging from -40°C to 100°C and IP40 rating guarantee performance in varied conditions. The M16 shell size, Bayonet mating type, and Straight mount angle offer versatility in connectivity. Suitable for wire sizes 28-20 AWG, it accommodates a current rating of 7A and voltage rating of 250V to 300V. In compliance with Circular DIN Connector standards, this product is a essential component in industrial connectivity solutions.