T3435951U

Heilind Number:AMET3435951U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3435951U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3435951U
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3435951U

Detailed Description

The T3435951U is a durable and reliable female circular DIN connector from the C091 M16-B series, designed for versatile connectivity in industrial applications. Constructed with high-quality die-cast zinc housing, it ensures robust performance even in harsh environments. Featuring 6 contacts with crimp termination, this connector facilitates secure and efficient wire connections. With a wide operating temperature range from -40°C to 100°C and an IP40 rating, it offers dependable functionality in varying conditions. The bayonet mating type and straight mount angle make installation quick and simple. Suitable for wire sizes ranging from 28 to 20 AWG, it has a current rating of 7A and a voltage rating of 300V, meeting the demands of power and signal transmission. Whether used in machinery, automation, or telecommunications, this connector guarantees seamless connectivity. Trust in the T3435951U for your critical connection needs.