T 3437 000

Heilind Number:AMET 3437 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3437 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRAIGHT, FULL PLASTIC FRONT M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3437 000
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET 3437 000

Detailed Description

Introducing the T 3437 000, a high-performance straight panel-mount connector designed for reliable connectivity in demanding environments. Featuring a sturdy die-cast zinc housing and silver contact plating, this connector ensures robust and durable performance. With a maximum operating temperature of 100°C and a minimum of -40°C, it is suitable for a wide range of applications. The IP40 rating guarantees protection against dust ingress. The bayonet mating type allows for quick and secure connections, while the solder termination method ensures easy installation. With 7 contacts accommodating 20 AWG wire, this connector is capable of handling high current and voltage ratings of 7A and 300V, respectively. Ideal for industrial and commercial use, the T 3437 000 is a reliable solution for your circular DIN connector needs.