T3438518U

Heilind Number:AMET3438518U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3438518U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3438518U
Color:Black
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:1000 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3438518U

Detailed Description

The T3438518U Black Circular DIN Connector from the C091 M16-B series is designed for high-performance connectivity in demanding environments. Specifically engineered for female gender applications, this connector features a robust housing made of Die Cast Zinc, ensuring durability and reliability. With seven gold-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Operating efficiently in temperatures ranging from -40°C to 100°C, with an IP40 rating for dust protection, it offers versatility in various industrial settings. Its bayonet mating type and straight mount angle facilitate easy installation. Rated for 1000 mating cycles, it ensures long-term functionality. With a wire size of 20 AWG and current and voltage ratings of 7A and 300V respectively, this connector is suitable for power and data applications. In the category of Circular Connectors & Accessories, it stands out as a high-quality solution for your connectivity needs.