T 3447 500

Heilind Number:AMET 3447 500
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3447 500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRAIGHT, FULL PLASTIC FRONT M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3447 500
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET 3447 500

Detailed Description

Introducing the T 3447 500, a female Circular DIN Connector designed for high-performance applications. With a straight, full plastic front M housing made of durable die-cast zinc, this connector ensures reliability in various environments. Featuring 7 silver-plated contacts, it guarantees secure and efficient signal transmission. The panel mount and solder termination method offer easy installation. Operating between -40°C to 100°C, with an IP40 rating for dust protection, it is suitable for industrial settings. The bayonet mating type and 500 mating cycles ensure long-term connectivity. With a current rating of 7A and voltage rating of 100V, it meets power transmission needs. Perfect for 20AWG wire, this connector is a vital component in any system requiring robust and high-quality connectivity.