T 3447 900

Heilind Number:AMET 3447 900
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3447 900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB MOUNTING, METAL FEMALE REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3447 900
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:PCB Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Right Angle
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET 3447 900

Detailed Description

Introducing the T 3447 900, a durable and high-performance PCB Mounting Metal Female Receptacle from the C091 M16-B series. With a die-cast zinc housing, this connector is built to withstand tough industrial environments. Featuring 7 silver-plated contacts for reliable conductivity, it ensures secure connections. Suitable for right-angle PCB mounting with solder termination, it offers ease of installation. Operating efficiently in temperatures ranging from -40°C to 100°C, it is highly versatile. With an IP40 rating, it provides protection against dust and moisture ingress. The bayonet mating type allows for quick and secure connections, ideal for applications that require frequent mating and unmating. With a 500-cycle mating lifespan, it guarantees long-term performance. Rated for 7A and 100V, it is suitable for a wide range of power and signal applications. In compliance with circular DIN connector standards, it ensures compatibility and reliability. Perfect for use in various industries, the T 3447 900 sets a new standard for connectivity.