T3449528U

Heilind Number:AMET3449528U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3449528U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3449528U
Series:C091 M16-B
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:1000 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET3449528U

Detailed Description

Introducing the C091 M16-B Circular DIN Connector, T3449528U, designed for reliable and durable male connectivity in industrial environments. Constructed with high-quality Die Cast Zinc housing, this connector features 7 gold-plated contacts for optimal signal transmission. With a solder termination method, it ensures secure and lasting connections even in harsh operating conditions, with a wide temperature range from -40 °C to 100 °C. Boasting an IP40 rating, it offers protection against dust and solid objects. The bayonet mating type and straight mount angle facilitate easy installation. Rated for 1000 mating cycles, it guarantees long-term performance. Suitable for 20 AWG wire, it has a current rating of 7 A and a voltage rating of 100 V, making it ideal for various industrial applications. Trust in the C091 M16-B for seamless connectivity in your projects.