T 3475 001

Heilind Number:AMET 3475 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3475 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3475 001
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3475 001

Detailed Description

Introducing the T 3475 001, a high-performance male cable connector designed for seamless and secure connections in industrial environments. Crafted with durable die-cast zinc housing, this connector ensures reliability in the most demanding applications. Featuring 7 contacts and a cable mount design with solder termination, it guarantees efficient signal transmission. The silver contact plating offers excellent conductivity while withstanding temperatures ranging from -40°C to 100°C. With an IP40 rating and shielded construction, it provides protection against dust and interference, making it ideal for rugged use. The M16 shell size, screw mating type, and straight mount angle offer easy installation. With a 500-cycle mating life and compliance with RoHS regulations, this connector prioritizes longevity and environmental responsibility. Suitable for 20 AWG wire, it boasts a current rating of 7A and voltage rating of 250V/300V. Trust in the T 3475 001 for superior connectivity in your critical systems.