T 3475 002

Heilind Number:AMET 3475 002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3475 002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 7WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3475 002
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3475 002

Detailed Description

Introducing the T 3475 002, a high-performance male cable connector designed for seamless connectivity in industrial environments. Constructed with rugged die-cast zinc housing, this connector ensures durability and reliability. Featuring 7 contacts with silver plating, it guarantees efficient signal transmission. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it can withstand harsh conditions. The M16 shell size and straight mount angle offer easy installation. RoHS compliant and suitable for 20 AWG wire, it meets environmental standards. With a current rating of 7A and voltage rating of 250-300V, it's ideal for power and signal applications. Whether for machinery, automation, or telecommunications, the T 3475 002 is the perfect choice for secure and efficient connections.