T 3475 004

Heilind Number:AMET 3475 004
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3475 004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3475 004
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3475 004

Detailed Description

Introducing the T 3475 004, a high-performance male cable connector designed for demanding industrial applications. Constructed with rugged die-cast zinc housing, this connector features seven contacts for secure and reliable connections. Ideal for cable mount installations, it offers convenient solder termination and is IP40 rated for dust protection. With a wide operating temperature range from -40°C to 100°C, it ensures optimal performance in diverse environments. The M16 shell size, screw mating type, and straight mount angle make installation easy. Shielded for noise immunity, this connector is suitable for 20 AWG wire, with a current rating of 7A and voltage rating of 250V/300V. Built for durability, it offers 500 mating cycles. Meet your connectivity needs with the T 3475 004.