| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3475 018 |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 7 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 7 A |
| Voltage Rating: | 250 V, 300 V |
| SKU: | AMET 3475 018 |
T 3475 018
Specifications
Detailed Description
Introducing the C091A Circular DIN Connector, SKU T 3475 018, designed for reliable male-to-female cable connections in industrial settings. Constructed with durable Die Cast Zinc housing, this connector ensures robust performance even in harsh environments. Featuring 7 gold-plated contacts, it guarantees optimal signal conductivity. With a cable mount and solder termination method, installation is quick and hassle-free. The connector is IP40 rated, safeguarding against dust and debris intrusion. Operating between -40°C to 100°C, it maintains functionality in varying temperatures. With a shell size of M16 and screw mating type, it offers secure connections. Shielded for added protection, it accommodates 20 AWG wire size and supports a current rating of 7A at 250V or 300V. RoHS compliant and with a mating cycle durability of 1000, this connector is a dependable solution for industrial connectivity needs.

