| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3476 001 |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 7 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 7 A |
| Voltage Rating: | 250 V, 300 V |
| SKU: | AMET 3476 001 |
T 3476 001
Specifications
Detailed Description
The T 3476 001 Female Cable Connector is a durable and reliable solution for your connectivity needs. Constructed with a sturdy Die Cast Zinc housing, this connector is designed for maximum performance even in demanding environments. With 7 contacts, it ensures efficient signal transmission. The cable mount and solder termination method make installation easy and secure. Silver contact plating guarantees high conductivity. Operating temperature range of -40 °C to 100 °C and IP40 rating provide versatility and protection. Featuring a shell size of M16, screw mating type, and straight mount angle, it offers convenience in usage. With a lifespan of 500 mating cycles, this connector is built to last. RoHS compliant and suitable for 20 AWG wire, it meets industry standards for safety and performance. With a current rating of 7A and voltage rating of 250V/300V, it is suitable for a wide range of applications. In stock and ready to ship, the T 3476 001 is the perfect choice for your circular DIN connector needs.

