T 3476 013

Heilind Number:AMET 3476 013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3476 013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3476 013
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3476 013

Detailed Description

Introducing the T 3476 013 Female Cable Connector, a robust solution for secure and efficient connectivity in industrial environments. Crafted from high-quality Die Cast Zinc, this connector ensures durability and reliable performance. With 7 silver-plated contacts, it offers superior conductivity, ideal for applications requiring a current rating of 7A and voltage ratings of 250V and 300V. The IP40-rated housing provides protection against dust and debris, while its M16 shell size and straight mount angle ensure easy installation. Designed for longevity, this connector boasts a mating cycle of 500, making it a cost-effective choice for your connectivity needs. Whether in aerospace, automotive, or telecommunications, trust the T 3476 013 for seamless and secure connections every time.