T 3476 018

Heilind Number:AMET 3476 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3476 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3476 018
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3476 018

Detailed Description

Introducing the C091A Female Circular DIN Connector, SKU T 3476 018, designed for reliable and durable connectivity in demanding environments. Crafted from high-quality Die Cast Zinc, this connector features 7 gold-plated contacts for optimal signal transmission. With a cable mount and solder termination method, it ensures secure attachment. Operating seamlessly in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, it offers robust performance. The M16 shell size, straight mount angle, and shielded construction make it ideal for various applications. With a wire size compatibility of 20 AWG, current rating of 7A, and voltage rating of 250V/300V, it guarantees efficient power delivery. RoHS compliant and capable of 1000 mating cycles, this connector is a dependable solution for industrial and commercial use. Explore the full range of Circular Connectors & Accessories with our T3476018 model.