T 3477 000

Heilind Number:AMET 3477 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3477 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3477 000
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3477 000

Detailed Description

The T 3477 000 is a rugged FRONT MOUNTING MALE RECEPTACLE designed for reliable connectivity in demanding environments. Part of the C091 M16-A series, this connector features a durable Die Cast Zinc housing, making it ideal for industrial applications. With 7 silver-plated contacts, it ensures efficient signal transmission. The panel mount and solder termination method guarantee secure installation. Operating between -40°C to 100°C, it withstands extreme temperatures. Rated IP40 for dust protection and shielded for interference immunity, it ensures signal integrity. With a mating type of screw and 500 mating cycles, it offers long-lasting performance. Suitable for 20 AWG wire, it has a current rating of 7A and voltage rating of 300V, making it perfect for power and signal transmission. Whether in machinery, automation, or telecommunications, the T 3477 000 is a dependable choice for your connectivity needs.