T 3477 100

Heilind Number:AMET 3477 100
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3477 100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3477 100
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3477 100

Detailed Description

Introducing the T 3477 100 Rear Mounting Male Receptacle, a crucial component in the C091 M16-A series. This robust connector features a die-cast zinc housing, ensuring durability in various environments. With seven contacts and a panel mount design, it facilitates secure and reliable connections. The solder termination method and silver contact plating guarantee efficient conductivity. Operating between -40°C to 100°C and rated IP40 for protection against solids, this connector is suitable for a wide range of applications. Its screw mating type allows for easy installation, with a lifespan of 500 cycles. Shielded for added safety, it accommodates 20 AWG wire, with a current rating of 7A and voltage rating of 300V. RoHS compliant and meticulously crafted, the T3477100 offers peace of mind in quality and performance.