T3477400U

Heilind Number:AMET3477400U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3477400U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3477400U
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3477400U

Detailed Description

Introducing the T3477400U Circular DIN Connector, part of the rugged C091 M16-A series designed for reliable male connections. Crafted from durable Zinc Die Cast with a silver contact plating, this panel mount connector ensures secure 7-contact termination via solder. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, it guarantees consistent performance even in demanding environments. With a straight mount angle and shielded construction, the T3477400U offers enhanced signal integrity. Featuring a mating type of screw and supporting wire sizes up to 20 AWG, it's perfect for various industrial applications. Rated for 7A at 300V, this connector is ideal for power and signal transmission. With a 500-cycle mating lifespan and compliance with industry standards, the T3477400U is a dependable solution for your connectivity needs.