T 3477 550

Heilind Number:AMET 3477 550
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3477 550
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3477 550
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3477 550

Detailed Description

Introducing the T 3477 550, a robust FRONT MOUNTING MALE RECEPTACLE designed for seamless connectivity in industrial settings. Part of the C091 M16-A series, this Male Receptacle boasts a sturdy Die Cast Zinc housing, ensuring durability in demanding environments. With 7 gold-plated contacts, it guarantees reliable signal transmission. The panel mount configuration and Crimp termination method facilitate easy installation. Operating efficiently in temperatures ranging from -40 °C to 100 °C, and with an IP40 rating for protection against dust, this connector is suitable for diverse applications. Its Screw mating type and shielded design further enhance performance. Accommodating wire sizes from 28 to 20 AWG, and with a current rating of 7A and voltage rating of 300V, it meets industry standards for power and signal transmission. Whether used in machinery, telecommunications, or aerospace systems, the T 3477 550 ensures secure and efficient connectivity.